Delta Design BFB1112L technical specifications.
| Airflow | 15.8CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 2.28W |
| Noise | 41dBA |
| RPM | 2400RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.309lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1112L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.