Delta Design BFB1212HE technical specifications.
| Airflow | 27.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 680mA |
| Max Power Dissipation | 8.16W |
| Mount | Flanges |
| Noise | 51.5dBA |
| Package Quantity | 36 |
| RPM | 2300RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 0.717lb |
| Width | 34.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1212HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.