Delta Design BFB1212VH-R00 technical specifications.
| Airflow | 39.5CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15W |
| Mount | Wire |
| Noise | 56.5dBA |
| RPM | 3100RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1212VH-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.