Delta Design BFB1224GH-A technical specifications.
| Airflow | 60.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 1.601kA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 38.4W |
| Mount | Wire |
| Noise | 65dBA |
| Package Quantity | 42 |
| RPM | 4400RPM |
| Termination | 2 Wire Leads |
| Weight | 0.65lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1224GH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.