Delta Design BFB1224HE technical specifications.
| Height | 34mm |
| Max Power Dissipation | 8.1W |
| Mount | Flanges |
| Termination | Lead Wire |
| Width | 126mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1224HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.