Delta Design BFB1224VH technical specifications.
| Airflow | 39.5CFM |
| Bearing Type | Ball |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14.4W |
| Noise | 56.5dBA |
| Noise Level | 56.5dB |
| Operating Frequency | Not RequiredHz |
| RPM | 3100RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1224VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.