Delta Design BFB1248HH technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Ball |
| Depth | 120mm |
| Length | 120mm |
| Max Power Dissipation | 10.6W |
| Noise | 54dBA |
| Noise Level | 54dB |
| Operating Frequency | Not RequiredHz |
| RPM | 2800RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1248HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.