
Delta Design BFB1248HH-TP21 technical specifications.
| Airflow | 35.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 250mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Wire |
| Noise | 54dBA |
| Package Quantity | 420 |
| RPM | 2800RPM |
| Series | BFB |
| Termination | Wire Leads |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1248HH-TP21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.