Delta Design BFB1612L technical specifications.
| Airflow | 49.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 800mA |
| Depth | 165mm |
| Length | 159mm |
| Max Power Dissipation | 9.6W |
| Noise | 51.5dBA |
| Noise Level | 51.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| RPM | 1800RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 1.3lb |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1612L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.