Delta Design BFB1624H technical specifications.
| Airflow | 61.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 740mA |
| Depth | 165mm |
| Length | 159mm |
| Max Power Dissipation | 17.2W |
| Noise | 56.5dBA |
| Noise Level | 56.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| RPM | 2200RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.3lb |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1624H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.