Delta Design BFB1624H-F00 technical specifications.
| Airflow | 61.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 740mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.2W |
| Mount | Wire |
| Noise | 56.5dBA |
| Package Quantity | 80 |
| RPM | 2200RPM |
| Series | BFB |
| Termination | 3 Wire Leads |
| Weight | 1.3lb |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design BFB1624H-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.