
Delta Design BFB1624M technical specifications.
| Airflow | 55.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 560mA |
| Max Power Dissipation | 13.4W |
| Mount | Wire |
| Noise | 54.5dBA |
| Package Quantity | 10 |
| RPM | 2000RPM |
| Series | BFB |
| Termination | 2 Wire Leads |
| Weight | 1.3lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design BFB1624M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.