Delta Design D12F200A technical specifications.
| Package/Case | Module |
| Height | 10.9mm |
| Length | 30.5mm |
| Max Input Voltage (DC) | 13.8V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| RoHS Compliant | Yes |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design D12F200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.