Delta Design D12S300-1C technical specifications.
| Package/Case | Module |
| Height | 11mm |
| Length | 65.5mm |
| Max Input Voltage (DC) | 13.8V |
| Min Input Voltage (DC) | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| RoHS Compliant | No |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design D12S300-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.