
Delta Design DB02D0512A technical specifications.
| Efficiency | 69% |
| Features | UVLO, SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DB02S/D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DB02D0512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
