Delta Design DC02D2412A technical specifications.
| Height | 10.2mm |
| Length | 31.8mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 83mA |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DC02D2412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.