Delta Design DCT04S0A0S03NFA technical specifications.
| Package/Case | Module |
| Efficiency | 96.5% |
| Features | UVLO, OCP |
| Height | 0.29inch |
| Length | 0.48inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Delphi DCT |
| Voltage - Output 1 | 3.3V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DCT04S0A0S03NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.