Delta Design DD03D4812A technical specifications.
| Efficiency | 81% |
| Features | UVLO, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DD03S/D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DD03D4812A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.