Delta Design DE03S4803A technical specifications.
| Height | 10.2mm |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| RoHS Compliant | No |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DE03S4803A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.