Delta Design DE03S4805A technical specifications.
| Efficiency | 79% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DE03S/D |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DE03S4805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.