Delta Design DELTAADP-15FB technical specifications.
| Approvals | UL, CE |
| Height | 1.2inch |
| Length | 3.5inch |
| Max Output Power | 15W |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Polarity | Positive |
| Width | 2.3inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Delta Design DELTAADP-15FB to view detailed technical specifications.
No datasheet is available for this part.