
Delta Design DIM3R3300SFA technical specifications.
| Package/Case | Module |
| Efficiency | 98% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.78inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 117°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 7.92W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi DIM |
| Voltage - Output 1 | 75V |
| Voltage - Output 2 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DIM3R3300SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
