Delta Design DIM3R3400SFA technical specifications.
| Package/Case | Module |
| Height | 12.7mm |
| Length | 70.61mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi DIM (400W) |
| Voltage - Output 1 | 75V |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DIM3R3400SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.