Delta Design DIM3R3400SFB technical specifications.
| Package/Case | Module |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| Series | Delphi DIM |
| Voltage - Output 1 | 75V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DIM3R3400SFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.