
Delta Design DIS5122 technical specifications.
| Color | White |
| Max Supply Voltage | 24V |
| Mount | External |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DIS5122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
