
Delta Design DIS5214 technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 56mm |
| Max Supply Voltage (AC) | 275V |
| Min Supply Voltage (AC) | 85V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DIS5214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.