
Delta Design DIS7221 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 56mm |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DIS7221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.