Delta Design DNK12S0A0R30NFA technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 12.7mm |
| Length | 508mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 6V |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Delphi DNK12 |
| Voltage - Output 1 | 5.5V |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNK12S0A0R30NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.