Delta Design DNK12S0A0R30NFB technical specifications.
| Package/Case | Module |
| Height | 12.7mm |
| Length | 508mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 6V |
| Max Output Current | 30A |
| RoHS Compliant | No |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNK12S0A0R30NFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.