Delta Design DNL04S0A0R16NFD technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 8.5mm |
| Length | 50.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.8V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | Delphi DNL |
| Voltage - Output 1 | 3.3V |
| Width | 13.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNL04S0A0R16NFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.