Delta Design DNL04S0A0S16NFD technical specifications.
| Package/Case | Module |
| Height | 8.38mm |
| Length | 508mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| RoHS Compliant | No |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNL04S0A0S16NFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.