Delta Design DNL10S0A0R16NFD technical specifications.
| Height | 12.7mm |
| Length | 50.8mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| RoHS Compliant | No |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNL10S0A0R16NFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.