
Delta Design DNL10S0A0R20PFD technical specifications.
| Package/Case | Module |
| Efficiency | 93.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.2inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Delphi DNL |
| Voltage - Output 1 | 5V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNL10S0A0R20PFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.