Delta Design DNS10S0A0S06PFD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91.5% |
| Features | UVLO, OCP, OTP |
| Height | 11.43mm |
| Length | 27.94mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Delphi DNS |
| Voltage - Output 1 | 5V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNS10S0A0S06PFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.