Delta Design DNT04S0A0S05NFA technical specifications.
| Height | 11.4mm |
| Length | 20.3mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| RoHS Compliant | No |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNT04S0A0S05NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.