Delta Design DNT12S0A0R03NFA technical specifications.
| Package/Case | SIP |
| Depth | 5.03mm |
| Height | 10.2mm |
| Isolation | Non-Isolated |
| Length | 22.9mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNT12S0A0R03NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.