Delta Design DNT12S0A0R05NFA technical specifications.
| Package/Case | Module |
| Efficiency | 92% |
| Features | UVLO, OCP |
| Height | 10.2mm |
| Length | 22.9mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi DNT12 |
| Voltage - Output 1 | 5V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DNT12S0A0R05NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.