Delta Design DRP024V060W1BA technical specifications.
| Approvals | CE, cULus, cURus |
| Efficiency | 89% |
| Height | 8.35inch |
| Isolation Voltage | 4kV |
| Length | 4.92inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLiQ II |
| Voltage - Output 1 | 24V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DRP024V060W1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.