Delta Design DRP024V120W3AA technical specifications.
| Efficiency | 86% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | CliQ (120W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DRP024V120W3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.