The Delta Design DRP024V240W1AA power supply is a 24-volt output voltage power supply with a maximum output power of 240 watts and a maximum output current of 10 amps. It operates within a temperature range of -20 degrees Celsius to 75 degrees Celsius and features an efficiency of 84%. This power supply is certified for use in a variety of applications, including those in North America and Europe, and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. It is designed to be mounted on a DIN rail and measures 121 millimeters in length, 85 millimeters in depth, and 4.67 inches in height. The power supply also features 4 kilovolt isolation voltage, ensuring safe operation in a variety of environments.
Delta Design DRP024V240W1AA technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Depth | 85mm |
| Efficiency | 84% |
| Height | 4.67inch |
| Isolation Voltage | 4kV |
| Length | 121mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DRP024V240W1AA to view detailed technical specifications.
No datasheet is available for this part.