The DRP024V240W1BA is a 24V output power supply with a maximum output current of 10A and a maximum power dissipation of 240W. It operates within a temperature range of -25°C to 80°C and features a high efficiency of 92%. The power supply is approved for use in various regions, including CE, cULus, cURus, and CB certifications. It is designed for mounting on DIN rail and is available in a package quantity of 24 units.
Delta Design DRP024V240W1BA technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Efficiency | 92% |
| Height | 4.76inch |
| Isolation Voltage | 4kV |
| Length | 4.89inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Voltage - Output 1 | 24V |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DRP024V240W1BA to view detailed technical specifications.
No datasheet is available for this part.