DIN Rail Power Supplies 24V 240W DIN Rail 3Phase Class I Div 2
Delta Design DRP024V240W3BA technical specifications.
| Approvals | CE, cULus, cURus |
| Efficiency | 92% |
| Height | 4.62inch |
| Isolation Voltage | 4kV |
| Length | 4.76inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DRP024V240W3BA to view detailed technical specifications.
No datasheet is available for this part.