
Delta Design FFB0412HN-5T20 technical specifications.
| Approvals | UL |
| Height | 28mm |
| Max Power Dissipation | 840mW |
| Width | 40mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Delta Design FFB0412HN-5T20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
