The FFB0412UHN-CF00 fan from Delta Design features a ball bearing type with a current rating of 650mA and a maximum power dissipation of 7.8W. It operates within a temperature range of 14°C to 158°C and has a noise level of 58.5dBA. The fan is packaged in an axial case with 3 wire leads and has a width of 28mm. It has been approved by UL, CSA, VDE, and CE and has a life expectancy of 70000 hours.
Delta Design FFB0412UHN-CF00 technical specifications.
| Airflow | 27.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 650mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.8W |
| Noise | 58.5dBA |
| Package Quantity | 288 |
| RPM | 18500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.104lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB0412UHN-CF00 to view detailed technical specifications.
No datasheet is available for this part.