Delta Design FFB0412UHN-TYYK technical specifications.
| Airflow | 27.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 650mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.8W |
| Noise | 58.5dBA |
| Package Quantity | 288 |
| Ratings | IP55, Water Resistant |
| RPM | 18500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.104lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB0412UHN-TYYK to view detailed technical specifications.
No datasheet is available for this part.