Delta Design FFB0612VHE technical specifications.
| Airflow | 36.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise | 46.5dBA |
| Noise Level | 46.5dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | No |
| RPM | 6000RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.234lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0612VHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.