Delta Design FFB0624EHE technical specifications.
| Package/Case | Axial |
| Depth | 60mm |
| Length | 60mm |
| Noise Level | 54.5dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0624EHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.