Delta Design FFB0624EHE-F00 technical specifications.
| Airflow | 50.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.12W |
| Noise | 54.5dBA |
| RoHS Compliant | No |
| RPM | 8000RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Weight | 0.234lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0624EHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.