
Delta Design FFB0812GHE-F00 technical specifications.
| Airflow | 90CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.15A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.8W |
| Noise | 59.8dBA |
| Package Quantity | 90 |
| RPM | 6600RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0812GHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.