Delta Design FFB0812SH-RR0 technical specifications.
| Airflow | 67CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise | 48.6dBA |
| Package Quantity | 135 |
| RPM | 4500RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Weight | 0.253lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB0812SH-RR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.